RSX1001T3 | |
---|---|
DigiKey Part Number | 846-RSX1001T3-ND |
Manufacturer | |
Manufacturer Product Number | RSX1001T3 |
Description | DIODE ARR SCHOTT 30V 5A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.81600 | ¥78.16 |
100 | ¥6.07690 | ¥607.69 |
500 | ¥5.15116 | ¥2,575.58 |
1,000 | ¥4.19611 | ¥4,196.11 |
2,000 | ¥3.95015 | ¥7,900.30 |
5,000 | ¥3.76203 | ¥18,810.15 |
10,000 | ¥3.58841 | ¥35,884.10 |