RSR020P05FRATL | |
---|---|
DigiKey Part Number | 846-RSR020P05FRATLTR-ND - Tape & Reel (TR) 846-RSR020P05FRATLCT-ND - Cut Tape (CT) 846-RSR020P05FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P05FRATL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |