RSQ020N03TR | |
---|---|
DigiKey Part Number | RSQ020N03TR-ND - Tape & Reel (TR) RSQ020N03CT-ND - Cut Tape (CT) RSQ020N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ020N03TR |
Description | MOSFET N-CH 30V 2A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RSQ020N03TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 134mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17140 | ¥317.14 |
500 | ¥2.65012 | ¥1,325.06 |
1,000 | ¥2.25540 | ¥2,255.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74458 | ¥5,233.74 |