RSB6.8F2T106 | |
---|---|
DigiKey Part Number | RSB6.8F2T106TR-ND - Tape & Reel (TR) RSB6.8F2T106CT-ND - Cut Tape (CT) RSB6.8F2T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8F2T106 |
Description | TVS DIODE 3.5VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8F2T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.78V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17414 | ¥3,522.42 |
6,000 | ¥1.11443 | ¥6,686.58 |
9,000 | ¥1.03483 | ¥9,313.47 |
30,000 | ¥1.01095 | ¥30,328.50 |
75,000 | ¥0.98518 | ¥73,888.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |