RSB12WTL | |
---|---|
DigiKey Part Number | RSB12WTLTR-ND - Tape & Reel (TR) RSB12WTLCT-ND - Cut Tape (CT) RSB12WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB12WTL |
Description | TVS DIODE 9VWM EMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB12WTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 9.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36530 | ¥136.53 |
500 | ¥1.26448 | ¥632.24 |
1,000 | ¥0.85989 | ¥859.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79159 | ¥2,374.77 |
6,000 | ¥0.75871 | ¥4,552.26 |
9,000 | ¥0.68284 | ¥6,145.56 |
30,000 | ¥0.67272 | ¥20,181.60 |
75,000 | ¥0.63226 | ¥47,419.50 |