RSAC6.8CMT2R | |
---|---|
DigiKey Part Number | 846-RSAC6.8CMT2RTR-ND - Tape & Reel (TR) 846-RSAC6.8CMT2RCT-ND - Cut Tape (CT) 846-RSAC6.8CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSAC6.8CMT2R |
Description | TVS DIODE 5VWM SOD923 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
2,000 | ¥0.67390 | ¥1,347.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64429 | ¥5,154.32 |
16,000 | ¥0.55722 | ¥8,915.52 |
24,000 | ¥0.54677 | ¥13,122.48 |
56,000 | ¥0.45274 | ¥25,353.44 |