RS3E075ATTB | |
---|---|
DigiKey Part Number | RS3E075ATTBTR-ND - Tape & Reel (TR) RS3E075ATTBCT-ND - Cut Tape (CT) RS3E075ATTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E075ATTB |
Description | MOSFET P-CH 30V 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 2W (Ta) Surface Mount 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | RS3E075ATTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.01630 | ¥301.63 |
500 | ¥2.52042 | ¥1,260.21 |
1,000 | ¥2.36032 | ¥2,360.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.36032 | ¥5,900.80 |