RS1P090ATTB1 | |
---|---|
DigiKey Part Number | 846-RS1P090ATTB1TR-ND - Tape & Reel (TR) 846-RS1P090ATTB1CT-ND - Cut Tape (CT) 846-RS1P090ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1P090ATTB1 |
Description | PCH -100V -33A POWER MOSFET: RS1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 9A (Ta), 33A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5650 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07500 | ¥210.75 |
25 | ¥19.88080 | ¥497.02 |
100 | ¥16.93760 | ¥1,693.76 |
250 | ¥15.90404 | ¥3,976.01 |
500 | ¥13.91594 | ¥6,957.97 |
1,000 | ¥11.53034 | ¥11,530.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.73511 | ¥26,837.78 |
5,000 | ¥10.33752 | ¥51,687.60 |