RS1E170GNTB | |
---|---|
DigiKey Part Number | 846-RS1E170GNTR-ND - Tape & Reel (TR) 846-RS1E170GNTBCT-ND - Cut Tape (CT) 846-RS1E170GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E170GNTB |
Description | MOSFET N-CH 30V 17A 8-HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 23W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E170GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥3.00400 | ¥300.40 |
500 | ¥2.50974 | ¥1,254.87 |
1,000 | ¥2.13603 | ¥2,136.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65221 | ¥4,130.52 |