RRH100P03GZETB | |
---|---|
DigiKey Part Number | RRH100P03GZETBTR-ND - Tape & Reel (TR) RRH100P03GZETBCT-ND - Cut Tape (CT) RRH100P03GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH100P03GZETB |
Description | MOSFET P-CH 30V 10A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RRH100P03GZETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.99300 | ¥109.93 |
100 | ¥8.74750 | ¥874.75 |
500 | ¥7.40180 | ¥3,700.90 |
1,000 | ¥6.28025 | ¥6,280.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.55186 | ¥13,879.65 |