RQ7G080BGTCR | |
---|---|
DigiKey Part Number | 846-RQ7G080BGTCRTR-ND - Tape & Reel (TR) 846-RQ7G080BGTCRCT-ND - Cut Tape (CT) 846-RQ7G080BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7G080BGTCR |
Description | NCH 40V 8A, TSMT8, POWER MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.09300 | ¥70.93 |
100 | ¥5.52030 | ¥552.03 |
500 | ¥4.67876 | ¥2,339.38 |
1,000 | ¥3.81140 | ¥3,811.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58796 | ¥10,763.88 |
6,000 | ¥3.41710 | ¥20,502.60 |
9,000 | ¥3.25938 | ¥29,334.42 |