RQ6A045APTCR | |
---|---|
DigiKey Part Number | RQ6A045APTCRTR-ND - Tape & Reel (TR) RQ6A045APTCRCT-ND - Cut Tape (CT) RQ6A045APTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6A045APTCR |
Description | MOSFET P-CH 12V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.19020 | ¥319.02 |
500 | ¥2.49110 | ¥1,245.55 |
1,000 | ¥2.02479 | ¥2,024.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81006 | ¥5,430.18 |
6,000 | ¥1.71802 | ¥10,308.12 |
9,000 | ¥1.59531 | ¥14,357.79 |
30,000 | ¥1.55849 | ¥46,754.70 |