RQ5L015SPTL | |
---|---|
DigiKey Part Number | RQ5L015SPTLTR-ND - Tape & Reel (TR) RQ5L015SPTLCT-ND - Cut Tape (CT) RQ5L015SPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L015SPTL |
Description | MOSFET P-CH 60V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5L015SPTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28560 | ¥228.56 |
500 | ¥1.78432 | ¥892.16 |
1,000 | ¥1.45026 | ¥1,450.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29644 | ¥3,889.32 |
6,000 | ¥1.23051 | ¥7,383.06 |
9,000 | ¥1.14262 | ¥10,283.58 |
30,000 | ¥1.11626 | ¥33,487.80 |
75,000 | ¥1.08780 | ¥81,585.00 |