RPI-1040 | |
---|---|
DigiKey Part Number | RPI-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPI-1040 |
Description | IC DETECTOR 4DIRECTION 940NM SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Operating Angle | ±90° | |
Output Type | NPN | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Supply | 5V | |
Current - Output | 30mA | |
Package / Case | 6-SMD, No Lead |