ROHM-760308MP-EVK-001 | |
---|---|
DigiKey Part Number | ROHM-760308MP-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | ROHM-760308MP-EVK-001 |
Description | WIRELESS CHARGING DESIGN KIT |
Customer Reference | |
Detailed Description | BD57015, BD57020, ML610Q772, WE-WPCC Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | BD57015, BD57020, ML610Q772, WE-WPCC | |
Primary Attributes | Transmitter and Receiver | |
Supplied Contents | Board(s), Power Supply | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number | - |