RHK003N06T146 | |
---|---|
DigiKey Part Number | RHK003N06T146TR-ND - Tape & Reel (TR) RHK003N06T146CT-ND - Cut Tape (CT) RHK003N06T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHK003N06T146 |
Description | MOSFET N-CH 60V 300MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHK003N06T146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88090 | ¥188.09 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.18410 | ¥1,184.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09004 | ¥3,270.12 |
6,000 | ¥1.04478 | ¥6,268.68 |
9,000 | ¥0.94031 | ¥8,462.79 |
30,000 | ¥0.92637 | ¥27,791.10 |
75,000 | ¥0.87065 | ¥65,298.75 |