RGTV60TS65DGC11 | |
---|---|
DigiKey Part Number | RGTV60TS65DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTV60TS65DGC11 |
Description | IGBT TRNCH FIELD 650V 60A TO247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 194 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 194 W | |
Switching Energy | 570µJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 33ns/105ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥39.47533 | ¥1,184.26 |
90 | ¥33.83622 | ¥3,045.26 |
300 | ¥31.95613 | ¥9,586.84 |
750 | ¥30.07635 | ¥22,557.26 |
1,500 | ¥25.75290 | ¥38,629.35 |
3,000 | ¥24.24908 | ¥72,747.24 |