RGT40NS65DGTL

DigiKey Part Number
RGT40NS65DGTLTR-ND - Tape & Reel (TR)
RGT40NS65DGTLCT-ND - Cut Tape (CT)
RGT40NS65DGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT40NS65DGTL
Description
IGBT TRENCH FIELD 650V 40A LPDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 40 A 161 W Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 20A
Power - Max
161 W
Switching Energy
-
Input Type
Standard
Gate Charge
40 nC
Td (on/off) @ 25°C
22ns/75ns
Test Condition
400V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
58 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥18.11900¥181.19
100¥14.42300¥1,442.30
500¥12.20404¥6,102.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.35494¥10,354.94
2,000¥9.83720¥19,674.40
5,000¥9.46737¥47,336.85
Manufacturers Standard Package