RFN10NS6STL | |
---|---|
DigiKey Part Number | 846-RFN10NS6STLTR-ND - Tape & Reel (TR) 846-RFN10NS6STLCT-ND - Cut Tape (CT) 846-RFN10NS6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10NS6STL |
Description | DIODE GEN PURP 600V 10A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.74700 | ¥107.47 |
100 | ¥8.55380 | ¥855.38 |
500 | ¥7.23760 | ¥3,618.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14102 | ¥6,141.02 |
2,000 | ¥5.83393 | ¥11,667.86 |
5,000 | ¥5.61462 | ¥28,073.10 |
10,000 | ¥5.42873 | ¥54,287.30 |