RF2001NS3DTL | |
---|---|
DigiKey Part Number | 846-RF2001NS3DTLTR-ND - Tape & Reel (TR) 846-RF2001NS3DTLCT-ND - Cut Tape (CT) 846-RF2001NS3DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2001NS3DTL |
Description | DIODE ARRAY GP 300V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RF2001NS3DTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥15.54100 | ¥155.41 |
100 | ¥12.36970 | ¥1,236.97 |
500 | ¥10.46652 | ¥5,233.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.88063 | ¥8,880.63 |
2,000 | ¥8.43660 | ¥16,873.20 |
5,000 | ¥8.11943 | ¥40,597.15 |
10,000 | ¥7.85063 | ¥78,506.30 |