RF2001NS3DFHTL | |
---|---|
DigiKey Part Number | RF2001NS3DFHTLTR-ND - Tape & Reel (TR) RF2001NS3DFHTLCT-ND - Cut Tape (CT) RF2001NS3DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF2001NS3DFHTL |
Description | DIODE ARRAY GP 300V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RF2001NS3DFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.62800 | ¥136.28 |
100 | ¥10.84930 | ¥1,084.93 |
500 | ¥9.18036 | ¥4,590.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.78938 | ¥7,789.38 |
2,000 | ¥7.39995 | ¥14,799.90 |
5,000 | ¥7.12174 | ¥35,608.70 |
10,000 | ¥6.88597 | ¥68,859.70 |