RBR2MM40CTR | |
---|---|
DigiKey Part Number | RBR2MM40CTR-ND - Tape & Reel (TR) RBR2MM40CCT-ND - Cut Tape (CT) RBR2MM40CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM40CTR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM40CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.24050 | ¥1,240.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14196 | ¥3,425.88 |
6,000 | ¥1.09453 | ¥6,567.18 |
9,000 | ¥0.98508 | ¥8,865.72 |
30,000 | ¥0.97048 | ¥29,114.40 |
75,000 | ¥0.91211 | ¥68,408.25 |