RBR2MM30ATR | |
---|---|
DigiKey Part Number | RBR2MM30ATR-ND - Tape & Reel (TR) RBR2MM30ACT-ND - Cut Tape (CT) RBR2MM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30ATR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.70190 | ¥170.19 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.07130 | ¥1,071.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98624 | ¥2,958.72 |
6,000 | ¥0.94528 | ¥5,671.68 |
9,000 | ¥0.85075 | ¥7,656.75 |
30,000 | ¥0.83814 | ¥25,144.20 |
75,000 | ¥0.78773 | ¥59,079.75 |