RBR1VWM60ATFTR | |
---|---|
DigiKey Part Number | 846-RBR1VWM60ATFTR-ND - Tape & Reel (TR) 846-RBR1VWM60ATFTRCT-ND - Cut Tape (CT) 846-RBR1VWM60ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VWM60ATFTR |
Description | DIODE SCHOTTKY 60V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
100 | ¥2.78150 | ¥278.15 |
500 | ¥2.17132 | ¥1,085.66 |
1,000 | ¥1.76494 | ¥1,764.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57773 | ¥4,733.19 |
6,000 | ¥1.49752 | ¥8,985.12 |
9,000 | ¥1.39055 | ¥12,514.95 |
30,000 | ¥1.35846 | ¥40,753.80 |