RBR1LAM30ATR | |
---|---|
DigiKey Part Number | RBR1LAM30ATR-ND - Tape & Reel (TR) RBR1LAM30ACT-ND - Cut Tape (CT) RBR1LAM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM30ATR |
Description | DIODE SCHOTTKY 30V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM30ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76840 | ¥176.84 |
500 | ¥1.63770 | ¥818.85 |
1,000 | ¥1.11358 | ¥1,113.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81072 | ¥2,432.16 |