RB715WTL | |
---|---|
DigiKey Part Number | RB715WTLTR-ND - Tape & Reel (TR) RB715WTLCT-ND - Cut Tape (CT) RB715WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715WTL |
Description | DIODE ARR SCHOTT 40V 30MA EMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | RB715WTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.08620 | ¥108.62 |
500 | ¥1.00554 | ¥502.77 |
1,000 | ¥0.70810 | ¥708.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70810 | ¥2,124.30 |