RB551ASA-30FHT2RB | |
---|---|
DigiKey Part Number | 846-RB551ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB551ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB551ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551ASA-30FHT2RB |
Description | SUPER LOW VF, 20V, 500MA, DFN100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2W | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56730 | ¥156.73 |
500 | ¥1.45116 | ¥725.58 |
1,000 | ¥0.98674 | ¥986.74 |
2,000 | ¥0.90838 | ¥1,816.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.87065 | ¥6,965.20 |
16,000 | ¥0.78359 | ¥12,537.44 |
24,000 | ¥0.77197 | ¥18,527.28 |
56,000 | ¥0.72554 | ¥40,630.24 |