RB461FMT106 | |
---|---|
DigiKey Part Number | 846-RB461FMT106TR-ND - Tape & Reel (TR) 846-RB461FMT106CT-ND - Cut Tape (CT) 846-RB461FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB461FMT106 |
Description | DIODE SCHOTTKY 20V 700MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77862 | ¥2,335.86 |
6,000 | ¥0.74627 | ¥4,477.62 |
9,000 | ¥0.67164 | ¥6,044.76 |
30,000 | ¥0.66169 | ¥19,850.70 |
75,000 | ¥0.62189 | ¥46,641.75 |