RB238NS100TL | |
---|---|
DigiKey Part Number | 846-RB238NS100TLTR-ND - Tape & Reel (TR) 846-RB238NS100TLCT-ND - Cut Tape (CT) 846-RB238NS100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS100TL |
Description | DIODE ARR SCHOTT 100V 40A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.42900 | ¥174.29 |
100 | ¥13.87290 | ¥1,387.29 |
500 | ¥11.73888 | ¥5,869.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.96022 | ¥9,960.22 |
2,000 | ¥9.46221 | ¥18,924.42 |
5,000 | ¥9.10650 | ¥45,532.50 |