RB168LAM100TR | |
---|---|
DigiKey Part Number | RB168LAM100TR-ND - Tape & Reel (TR) RB168LAM100CT-ND - Cut Tape (CT) RB168LAM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM100TR |
Description | DIODE SCHOTTKY 100V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM100TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.98030 | ¥98.03 |
500 | ¥0.86892 | ¥434.46 |
1,000 | ¥0.67616 | ¥676.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60517 | ¥1,815.51 |
6,000 | ¥0.59521 | ¥3,571.26 |