RB168L-60TFTE25 | |
---|---|
DigiKey Part Number | 846-RB168L-60TFTE25TR-ND - Tape & Reel (TR) 846-RB168L-60TFTE25CT-ND - Cut Tape (CT) 846-RB168L-60TFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L-60TFTE25 |
Description | SUPER LOW IR, 60V 1A, SINGLE, DO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.56960 | ¥89.24 |
100 | ¥2.85530 | ¥285.53 |
250 | ¥2.65168 | ¥662.92 |
500 | ¥2.24366 | ¥1,121.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.73379 | ¥2,600.68 |
3,000 | ¥1.58080 | ¥4,742.40 |
7,500 | ¥1.47881 | ¥11,091.07 |
10,500 | ¥1.37682 | ¥14,456.61 |
37,500 | ¥1.30543 | ¥48,953.62 |