RB160MM-90TFTR | |
---|---|
DigiKey Part Number | RB160MM-90TFTR-ND - Tape & Reel (TR) RB160MM-90TFCT-ND - Cut Tape (CT) RB160MM-90TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-90TFTR |
Description | DIODE SCHOTTKY 90V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-90TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47940 | ¥247.94 |
500 | ¥1.93570 | ¥967.85 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40650 | ¥4,219.50 |
6,000 | ¥1.33500 | ¥8,010.00 |
9,000 | ¥1.23964 | ¥11,156.76 |
30,000 | ¥1.21103 | ¥36,330.90 |