RB050L-40DDTE25 | |
---|---|
DigiKey Part Number | RB050L-40DDTE25TR-ND - Tape & Reel (TR) RB050L-40DDTE25CT-ND - Cut Tape (CT) RB050L-40DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050L-40DDTE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB050L-40DDTE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.79500 | ¥47.95 |
100 | ¥3.32090 | ¥332.09 |
500 | ¥2.77474 | ¥1,387.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.36152 | ¥3,542.28 |
3,000 | ¥2.10324 | ¥6,309.72 |
7,500 | ¥1.99254 | ¥14,944.05 |
10,500 | ¥1.84495 | ¥19,371.98 |
37,500 | ¥1.82668 | ¥68,500.50 |