RB-S22660TB32 | |
---|---|
DigiKey Part Number | 846-RB-S22660TB32-ND |
Manufacturer | |
Manufacturer Product Number | RB-S22660TB32 |
Description | EVAL BOARD FOR ML22660 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ML22660 Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | ML22660 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.7V to 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.40000 | ¥927.40 |