RAQ045P01TCR

DigiKey Part Number
846-RAQ045P01TCRTR-ND - Tape & Reel (TR)
846-RAQ045P01TCRCT-ND - Cut Tape (CT)
846-RAQ045P01TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAQ045P01TCR
Description
MOSFET P-CH 12V 4.5A TSMT6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.22600¥32.26
100¥2.24200¥224.20
500¥1.75060¥875.30
1,000¥1.42287¥1,422.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06724¥3,201.72
Manufacturers Standard Package