R6022YNXC7G | |
---|---|
DigiKey Part Number | 846-R6022YNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6022YNXC7G |
Description | NCH 600V 13A, TO-220FM, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 65W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 6.5A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 1.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
50 | ¥27.89420 | ¥1,394.71 |
100 | ¥23.90940 | ¥2,390.94 |
500 | ¥21.25310 | ¥10,626.55 |
1,000 | ¥18.19794 | ¥18,197.94 |
2,000 | ¥17.13526 | ¥34,270.52 |