R6009KNX | |
---|---|
DigiKey Part Number | R6009KNX-ND |
Manufacturer | |
Manufacturer Product Number | R6009KNX |
Description | MOSFET N-CH 600V 9A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 48W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6009KNX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 535mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.08600 | ¥130.86 |
100 | ¥10.41330 | ¥1,041.33 |
500 | ¥8.81092 | ¥4,405.46 |
1,000 | ¥7.47601 | ¥7,476.01 |
2,000 | ¥7.10218 | ¥14,204.36 |
5,000 | ¥6.83519 | ¥34,175.95 |
10,000 | ¥6.60889 | ¥66,088.90 |