R6007ENX | |
---|---|
DigiKey Part Number | R6007ENX-ND |
Manufacturer | |
Manufacturer Product Number | R6007ENX |
Description | MOSFET N-CH 600V 7A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6007ENX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.32700 | ¥43.27 |
100 | ¥3.36600 | ¥336.60 |
500 | ¥2.85324 | ¥1,426.62 |
1,000 | ¥2.82212 | ¥2,822.12 |