QH8KA4TCR | |
---|---|
DigiKey Part Number | QH8KA4TCRTR-ND - Tape & Reel (TR) QH8KA4TCRCT-ND - Cut Tape (CT) QH8KA4TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8KA4TCR |
Description | MOSFET 2N-CH 30V 9A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8KA4TCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.89600 | ¥68.96 |
100 | ¥5.36330 | ¥536.33 |
500 | ¥4.54578 | ¥2,272.89 |
1,000 | ¥3.70306 | ¥3,703.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48595 | ¥10,457.85 |
6,000 | ¥3.31995 | ¥19,919.70 |
9,000 | ¥3.16673 | ¥28,500.57 |