PTZTFTE2515B | |
---|---|
DigiKey Part Number | 846-PTZTFTE2515BTR-ND - Tape & Reel (TR) 846-PTZTFTE2515BCT-ND - Cut Tape (CT) 846-PTZTFTE2515BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2515B |
Description | DIODE ZENER 15.6V 1W PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93170 | ¥293.17 |
500 | ¥2.28922 | ¥1,144.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.86073 | ¥2,791.09 |
3,000 | ¥1.66336 | ¥4,990.08 |
7,500 | ¥1.57878 | ¥11,840.85 |
10,500 | ¥1.46601 | ¥15,393.10 |
37,500 | ¥1.43218 | ¥53,706.75 |