PMR50HZPFU8L00 | |
---|---|
DigiKey Part Number | RHM.008ASTR-ND - Tape & Reel (TR) RHM.008ASCT-ND - Cut Tape (CT) RHM.008ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFU8L00 |
Description | RES 0.008 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFU8L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.25280 | ¥106.32 |
50 | ¥3.82900 | ¥191.45 |
100 | ¥3.16160 | ¥316.16 |
250 | ¥2.97752 | ¥744.38 |
500 | ¥2.41040 | ¥1,205.20 |
1,000 | ¥1.94966 | ¥1,949.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.88584 | ¥3,771.68 |
6,000 | ¥1.84329 | ¥11,059.74 |
10,000 | ¥1.77948 | ¥17,794.80 |