PMR25HZPFV4L00 | |
---|---|
DigiKey Part Number | 846-PMR25HZPFV4L00TR-ND - Tape & Reel (TR) 846-PMR25HZPFV4L00CT-ND - Cut Tape (CT) 846-PMR25HZPFV4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPFV4L00 |
Description | RES 0.004 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPFV4L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.84400 | ¥48.44 |
25 | ¥4.37760 | ¥109.44 |
50 | ¥3.94080 | ¥197.04 |
100 | ¥3.25440 | ¥325.44 |
250 | ¥3.06456 | ¥766.14 |
500 | ¥2.48100 | ¥1,240.50 |
1,000 | ¥2.00664 | ¥2,006.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94096 | ¥3,881.92 |
6,000 | ¥1.89719 | ¥11,383.14 |
10,000 | ¥1.83152 | ¥18,315.20 |