PMR18EZPFU5L00 | |
---|---|
DigiKey Part Number | RHM.005ALTR-ND - Tape & Reel (TR) RHM.005ALCT-ND - Cut Tape (CT) RHM.005ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFU5L00 |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFU5L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.80100 | ¥38.01 |
25 | ¥3.43160 | ¥85.79 |
50 | ¥3.09020 | ¥154.51 |
100 | ¥2.55160 | ¥255.16 |
250 | ¥2.40284 | ¥600.71 |
500 | ¥1.94524 | ¥972.62 |
1,000 | ¥1.57341 | ¥1,573.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.48757 | ¥7,437.85 |
10,000 | ¥1.43608 | ¥14,360.80 |
25,000 | ¥1.41619 | ¥35,404.75 |