MNR04MRAPJ221 | |
---|---|
DigiKey Part Number | RHM1342TR-ND - Tape & Reel (TR) RHM1342CT-ND - Cut Tape (CT) RHM1342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ221 |
Description | RES ARRAY 4 RES 220 OHM 0804 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR04MRAPJ221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23800 | ¥2.38 |
25 | ¥0.18400 | ¥4.60 |
50 | ¥0.13960 | ¥6.98 |
100 | ¥0.09770 | ¥9.77 |
250 | ¥0.07880 | ¥19.70 |
500 | ¥0.06306 | ¥31.53 |
1,000 | ¥0.04639 | ¥46.39 |
5,000 | ¥0.03325 | ¥166.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02887 | ¥288.70 |