ML610Q172-NNNGAZWAX | |
---|---|
DigiKey Part Number | ML610Q172-NNNGAZWAX-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q172-NNNGAZWAX |
Description | IC MCU 8BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-QFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | LCD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP | |
Package / Case | 64-BQFP | |
Base Product Number |