ML610Q112-NNNTCZ07FL | |
---|---|
DigiKey Part Number | ML610Q112-NNNTCZ0-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q112-NNNTCZ07FL |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610100 Microcontroller IC 8-Bit 8MHz 32KB (16K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ML610Q112-NNNTCZ07FL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.62200 | ¥226.22 |
25 | ¥21.38560 | ¥534.64 |
80 | ¥18.53475 | ¥1,482.78 |
230 | ¥17.58422 | ¥4,044.37 |
440 | ¥15.77825 | ¥6,942.43 |
945 | ¥13.30696 | ¥12,575.08 |
2,500 | ¥12.64158 | ¥31,603.95 |