MCR01F-SMPLBK | |
---|---|
DigiKey Part Number | RHM1688-ND |
Manufacturer | |
Manufacturer Product Number | MCR01F-SMPLBK |
Description | RES KIT 10-2.2M 1/16W 6450PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 2.2M Ohm ±1% 1/16W Surface Mount 6450 Pieces (129 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 2.2M | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 6450 Pieces (129 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |