MCR006J-SMPLBK | |
---|---|
DigiKey Part Number | RHM1687-ND |
Manufacturer | |
Manufacturer Product Number | MCR006J-SMPLBK |
Description | RESISTOR KIT 0-1M 1/20W 6100PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±5% 1/20W Surface Mount 6100 Pieces (122 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.0 ~ 1M | |
Power (Watts) | 1/20W | |
Tolerance | Jumper, ±5% | |
Features | - | |
Quantity | 6100 Pieces (122 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |