MCR006F-SMPLBK | |
---|---|
DigiKey Part Number | RHM1686-ND |
Manufacturer | |
Manufacturer Product Number | MCR006F-SMPLBK |
Description | RESISTR KIT 100-1M 1/20W 4850PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 1M Ohm ±1% 1/20W Surface Mount 4850 Pieces (97 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100 ~ 1M | |
Power (Watts) | 1/20W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 4850 Pieces (97 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |