LM2903FVM-TR | |
---|---|
DigiKey Part Number | 846-LM2903FVM-TR-ND - Tape & Reel (TR) 846-LM2903FVM-CT-ND - Cut Tape (CT) 846-LM2903FVM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.95120 | ¥123.78 |
100 | ¥4.04060 | ¥404.06 |
250 | ¥3.75312 | ¥938.28 |
500 | ¥3.19408 | ¥1,597.04 |
1,000 | ¥2.55530 | ¥2,555.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31570 | ¥6,947.10 |
6,000 | ¥2.15601 | ¥12,936.06 |
15,000 | ¥2.07615 | ¥31,142.25 |
30,000 | ¥1.99630 | ¥59,889.00 |